-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08F86R6V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08F86R6V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 86.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08F86R6V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08F86R6V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC32K86R6FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJU08F86R6V vs RMC32K86R6FTP |
CRCW120686R6FKTC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | ERJU08F86R6V vs CRCW120686R6FKTC |
TFA1206R86R6F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | ERJU08F86R6V vs TFA1206R86R6F-T5 |
SR1206FR-0786R6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJU08F86R6V vs SR1206FR-0786R6L |
WR12X86R6FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | ERJU08F86R6V vs WR12X86R6FGL |
CR1206F86R6D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ERJU08F86R6V vs CR1206F86R6D50 |
RCS3216F86R6CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | ERJU08F86R6V vs RCS3216F86R6CS |
CR1206AFX-86R6EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | ERJU08F86R6V vs CR1206AFX-86R6EAS |
RC1206FR-1086R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU08F86R6V vs RC1206FR-1086R6 |
WR12X86R6FTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJU08F86R6V vs WR12X86R6FTR |