-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08F8660V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08F8660V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08F8660V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08F8660V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS12F8660TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | ERJU08F8660V vs NRC-AS12F8660TRQYF |
RPC1206FG866R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 866ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJU08F8660V vs RPC1206FG866R |
1206S4F8660C1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJU08F8660V vs 1206S4F8660C1 |
MC1206-8660-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJU08F8660V vs MC1206-8660-FT101W |
CR-06FL6--866R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ERJU08F8660V vs CR-06FL6--866R |
RMS12FT8660 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | ERJU08F8660V vs RMS12FT8660 |
CRCW12068660FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ERJU08F8660V vs CRCW12068660FRT1 |
RMAW32K8660FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | ERJU08F8660V vs RMAW32K8660FB |
MC1206-8660-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJU08F8660V vs MC1206-8660-FBQ |
CR1206-4W-8660FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | ERJU08F8660V vs CR1206-4W-8660FSNT-13 |