-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08F82R5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08F82R5V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 82.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08F82R5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08F82R5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-82R5FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJU08F82R5V vs CR1206-4W-82R5FSNT-13 |
CR-06FL7--82R5- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | ERJU08F82R5V vs CR-06FL7--82R5- |
CTTKFR1206FTE82R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | ERJU08F82R5V vs CTTKFR1206FTE82R5 |
RC1206FR-1082R5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJU08F82R5V vs RC1206FR-1082R5L |
RK73H2BLTD82R5F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJU08F82R5V vs RK73H2BLTD82R5F |
MC1206-82R5-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJU08F82R5V vs MC1206-82R5-FB101Q |
WR12X82R5FQLJ | Fixed Resistor, 0.25W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJU08F82R5V vs WR12X82R5FQLJ |
9C12063A82R5FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU08F82R5V vs 9C12063A82R5FKPFT |
RMNW32K82R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJU08F82R5V vs RMNW32K82R5FB |
RS06K82R5FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ERJU08F82R5V vs RS06K82R5FCG |