-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70624399
|
RS | ERJU Series Thick Film Resistor 1206 Case 750Ohms +/-1% 0.25W +/-100ppm/degC | Panasonic Electronic Components ERJU08F7500V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 / $0.0500 | RFQ |
DISTI #
ERJU08F7500V
|
Avnet Abacus | SMD Chip Resistor, 750 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJU08F7500V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08F7500V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08F7500V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08F7500V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08F7500V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS-06K7500FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | ERJU08F7500V vs RS-06K7500FT |
RMCF1206FG750R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ERJU08F7500V vs RMCF1206FG750R |
RMC32K751FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJU08F7500V vs RMC32K751FTP |
CR327500FB | Fixed Resistor, 0.25W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | ERJU08F7500V vs CR327500FB |
1206S4F7500B5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJU08F7500V vs 1206S4F7500B5E |
CR1206F750RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ERJU08F7500V vs CR1206F750RP10 |
1206S4F7500C2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJU08F7500V vs 1206S4F7500C2 |
FWF06FT-7500 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJU08F7500V vs FWF06FT-7500 |
RC1206FR-07750RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJU08F7500V vs RC1206FR-07750RL |
WCR1206LF-7500-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | ERJU08F7500V vs WCR1206LF-7500-F-P-LT |