-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08F5362V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08F5362V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 53600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08F5362V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08F5362V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTBK5362F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJU08F5362V vs RK73H2BRTBK5362F |
MC1206-5362-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJU08F5362V vs MC1206-5362-FTW |
CR-06FA7--53K6 | Fixed Resistor, 0.25W, 53600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ERJU08F5362V vs CR-06FA7--53K6 |
1206S4F5362TAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJU08F5362V vs 1206S4F5362TAE |
RK73H2BRTTDB5362F | RES,SMT,THICK FILM,53.6K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | ERJU08F5362V vs RK73H2BRTTDB5362F |
RS06K5362FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ERJU08F5362V vs RS06K5362FTG |
NRC12F5362TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | ERJU08F5362V vs NRC12F5362TRF |
RK73H2BLTE5362F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJU08F5362V vs RK73H2BLTE5362F |
HQ06S4F5362TEE | Fixed Resistor, 0.25W, 53600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJU08F5362V vs HQ06S4F5362TEE |
CR-06FPB--53K6 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 53600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ERJU08F5362V vs CR-06FPB--53K6 |