-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70624383
|
RS | ERJU Series Thick Film Resistor 1206 Case 510kOhms +/-1% 0.25W +/-100ppm/degC | Panasonic Electronic Components ERJU08F5103V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0340 / $0.0420 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08F5103V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08F5103V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08F5103V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08F5103V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASC1206-510KFT5 | RESISTOR, 0.25W, 1%, 100ppm, 510000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | ERJU08F5103V vs ASC1206-510KFT5 |
RC3216F514AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | ERJU08F5103V vs RC3216F514AS |
232272485104L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU08F5103V vs 232272485104L |
RK73H2BRTTD5103F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU08F5103V vs RK73H2BRTTD5103F |
RK73H2BLTD5103F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJU08F5103V vs RK73H2BLTD5103F |
MR12X5103FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ERJU08F5103V vs MR12X5103FQL |
CR-06FL7--510K | Fixed Resistor, CHIP | Viking Tech Corp | ERJU08F5103V vs CR-06FL7--510K |
NRC12F5103TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | ERJU08F5103V vs NRC12F5103TRF |
232272465104L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJU08F5103V vs 232272465104L |
RS06K514FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ERJU08F5103V vs RS06K514FBG |