-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70624365
|
RS | ERJU Series Thick Film Resistor 1206 Case 36Ohms +/-1% 0.25W +/-100ppm/degC | Panasonic Electronic Components ERJU08F36R0V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0410 / $0.0510 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08F36R0V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08F36R0V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08F36R0V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08F36R0V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BGBK36R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJU08F36R0V vs RK73H2BGBK36R0F |
RMSW32K360FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJU08F36R0V vs RMSW32K360FB |
WR12X36R0FQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | ERJU08F36R0V vs WR12X36R0FQ |
CR1206-4W-36R0FPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | ERJU08F36R0V vs CR1206-4W-36R0FPT |
RMCF1206FT36R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ERJU08F36R0V vs RMCF1206FT36R0 |
RC1206FR-0736RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJU08F36R0V vs RC1206FR-0736RL |
CRCW120636R0F100RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 36ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | ERJU08F36R0V vs CRCW120636R0F100RT5-PB |
RK73H2BRTTED36R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJU08F36R0V vs RK73H2BRTTED36R0F |
RC1206FR-1036R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU08F36R0V vs RC1206FR-1036R |
RC3216F360CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | ERJU08F36R0V vs RC3216F360CS |