-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70624349
|
RS | ERJU Series Thick Film Resistor 1206 Case 270kOhms +/-1% 0.25W +/-100ppm/degC | Panasonic Electronic Components ERJU08F2703V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0540 / $0.0670 | RFQ |
|
Quest Components | 16000 |
|
$0.0400 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08F2703V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08F2703V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08F2703V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08F2703V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTDD2703F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU08F2703V vs RK73H2BRTTDD2703F |
RK73H2BLTEB2703F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJU08F2703V vs RK73H2BLTEB2703F |
RMSW32K274FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJU08F2703V vs RMSW32K274FB |
WR12X2703FQR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJU08F2703V vs WR12X2703FQR |
NRC12F2703TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | ERJU08F2703V vs NRC12F2703TR10F |
WR12X2703FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ERJU08F2703V vs WR12X2703FT |
CR32-2703-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | ERJU08F2703V vs CR32-2703-FL |
ERJ8ENF2703V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | ERJU08F2703V vs ERJ8ENF2703V |
CR1206-4W-2703FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | ERJU08F2703V vs CR1206-4W-2703FPT-13 |
RK73H2BRTTED2703F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU08F2703V vs RK73H2BRTTED2703F |