-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08F2671V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08F2671V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08F2671V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08F2671V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F2671T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | Royal Electronic Factory (Thailand) Co Ltd | ERJU08F2671V vs 1206S4F2671T5E |
RK73H2BTTEB2671F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJU08F2671V vs RK73H2BTTEB2671F |
NRC-AS12F2671TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | ERJU08F2671V vs NRC-AS12F2671TRQYF |
MC1206P-2671-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJU08F2671V vs MC1206P-2671-FT101Q |
D25AP1002K671%BN | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | ERJU08F2671V vs D25AP1002K671%BN |
CR1206-4W-2671FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | ERJU08F2671V vs CR1206-4W-2671FT-13 |
RMAW32K2671FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | ERJU08F2671V vs RMAW32K2671FB |
WR12X2671FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | ERJU08F2671V vs WR12X2671FBL |
RK73H2BXTE2671F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJU08F2671V vs RK73H2BXTE2671F |
RMF12FT2671 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | ERJU08F2671V vs RMF12FT2671 |