-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08F25R5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08F25R5V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08F25R5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08F25R5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTDB25R5F | RES,SMT,THICK FILM,25.5 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | ERJU08F25R5V vs RK73H2BRTTDB25R5F |
NRC-AS12F25R5TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | ERJU08F25R5V vs NRC-AS12F25R5TRF |
NRCA12F25R5TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | ERJU08F25R5V vs NRCA12F25R5TRQYF |
CR-06FL7--25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ERJU08F25R5V vs CR-06FL7--25R5 |
RGC1206FTD25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJU08F25R5V vs RGC1206FTD25R5 |
MC1206-25R5-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJU08F25R5V vs MC1206-25R5-FBQ |
WR12X25R5FGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJU08F25R5V vs WR12X25R5FGR |
RC3216F25R5CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | ERJU08F25R5V vs RC3216F25R5CS |
MC1206P-25R5-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJU08F25R5V vs MC1206P-25R5-FT101W |
CR1206AFX-25R5EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | ERJU08F25R5V vs CR1206AFX-25R5EAS |