-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08F2372V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08F2372V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08F2372V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08F2372V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF1206FG23K7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJU08F2372V vs RMCF1206FG23K7 |
RK73H2BTTE2372F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJU08F2372V vs RK73H2BTTE2372F |
1206S4F2372T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | Royal Electronic Factory (Thailand) Co Ltd | ERJU08F2372V vs 1206S4F2372T5E |
FCF06FW-2372 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJU08F2372V vs FCF06FW-2372 |
MC1206P-2372-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | ERJU08F2372V vs MC1206P-2372-FB |
WR12X2372FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | ERJU08F2372V vs WR12X2372FGL |
MC1206-2372-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJU08F2372V vs MC1206-2372-FB101W |
1206S4F2372BA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJU08F2372V vs 1206S4F2372BA |
FCF06FT-2372 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJU08F2372V vs FCF06FT-2372 |
RC1206FR-0723K7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU08F2372V vs RC1206FR-0723K7 |