-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08F2050V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08F2050V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08F2050V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08F2050V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTBK2050F | RES,SMT,THICK FILM,205 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | ERJU08F2050V vs RK73H2BRTBK2050F |
NRC12F2050TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | ERJU08F2050V vs NRC12F2050TR10F |
1206S4F2050B3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJU08F2050V vs 1206S4F2050B3 |
CAR12F2050CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | ERJU08F2050V vs CAR12F2050CT |
RC3216F2050FS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | ERJU08F2050V vs RC3216F2050FS |
ERJ8ENF2050V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | ERJU08F2050V vs ERJ8ENF2050V |
RMC1/8K2050FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | ERJU08F2050V vs RMC1/8K2050FB |
FWF06FT-2050 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJU08F2050V vs FWF06FT-2050 |
WR12X2050FQLJ | Fixed Resistor, 0.25W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJU08F2050V vs WR12X2050FQLJ |
MC1206-2050-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJU08F2050V vs MC1206-2050-FBQ |