-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08F1743V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08F1743V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08F1743V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08F1743V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF12FT1743 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | ERJU08F1743V vs RMF12FT1743 |
FCF06FS-1743-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJU08F1743V vs FCF06FS-1743-W |
CR1206-4W-1743FPT | Fixed Resistor, 0.25W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | VENKEL LTD | ERJU08F1743V vs CR1206-4W-1743FPT |
ESR18EZPF1743 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 174000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | ERJU08F1743V vs ESR18EZPF1743 |
MC1206P-1743-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | ERJU08F1743V vs MC1206P-1743-FB |
RC1206F1743-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | ERJU08F1743V vs RC1206F1743-07-T70 |
WR12X1743FGLJ | Fixed Resistor, 0.25W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJU08F1743V vs WR12X1743FGLJ |
CR32-1743-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | ERJU08F1743V vs CR32-1743-FK |
1206S4F1743B1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJU08F1743V vs 1206S4F1743B1E |
WCR-WCR1206LF-1743-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 174000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | ERJU08F1743V vs WCR-WCR1206LF-1743-F-P-LT |