-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08F14R3V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08F14R3V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08F14R3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08F14R3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FV-14R3-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJU08F14R3V vs FCF06FV-14R3-W |
RMSW32K14R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJU08F14R3V vs RMSW32K14R3FB |
MC1206-14R3-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJU08F14R3V vs MC1206-14R3-FT101 |
RC1206FR-0714R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU08F14R3V vs RC1206FR-0714R3 |
NMCR1206FJ14R3 | RES,SMT,THICK FILM,14.3 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | ERJU08F14R3V vs NMCR1206FJ14R3 |
9C12063A14R3FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | ERJU08F14R3V vs 9C12063A14R3FKPF3 |
RMC32K14R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJU08F14R3V vs RMC32K14R3FB |
CRCW120614R3FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ERJU08F14R3V vs CRCW120614R3FKEBC |
CR-06FLF--14R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ERJU08F14R3V vs CR-06FLF--14R3 |
WR12X14R3FDLV | Fixed Resistor, 0.25W, 14.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | ERJU08F14R3V vs WR12X14R3FDLV |