ERJU08F1021V
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of ERJU08F1021V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERJU08F1021V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components   4000
  • 1 $0.2000
  • 64 $0.0900
  • 557 $0.0600
$0.0600 / $0.2000 Buy Now

CAD Models for ERJU08F1021V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU08F1021V by Panasonic Electronic Components

ERJU08F1021V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
1020 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. ERJU08F1021V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJU08F1021V

This table gives cross-reference parts and alternative options found for ERJU08F1021V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08F1021V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206S4F1021TC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd ERJU08F1021V vs 1206S4F1021TC
CR32-1021FT Fixed Resistor ASJ Holdings Limited ERJU08F1021V vs CR32-1021FT
CR-06FP7--1K02 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp ERJU08F1021V vs CR-06FP7--1K02
RC3216F1021GS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics ERJU08F1021V vs RC3216F1021GS
RMEF1206FT1K02 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc ERJU08F1021V vs RMEF1206FT1K02
1206S4F1021TAE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd ERJU08F1021V vs 1206S4F1021TAE
HQ06S4F1021TEE Fixed Resistor, 0.25W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd ERJU08F1021V vs HQ06S4F1021TEE
CRCW12061K02FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies ERJU08F1021V vs CRCW12061K02FKEAC
WR12X1021FGR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation ERJU08F1021V vs WR12X1021FGR
RC1206FR-071K02P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation ERJU08F1021V vs RC1206FR-071K02P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU08F1021V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU08F1021V by Panasonic Electronic Components

  • Please alert me when ERJU08F1021V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU08F1021V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU08F1021V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU08F1021V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU08F1021V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU08F1021V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: