-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08D9531V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08D9531V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08D9531V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08D9531V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-9531DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | ERJU08D9531V vs CR1206-4W-9531DPT-13 |
MC1206P-9531-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJU08D9531V vs MC1206P-9531-DT101W |
RCA12069K53DKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ERJU08D9531V vs RCA12069K53DKEB |
RK73H2BXTD9531D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJU08D9531V vs RK73H2BXTD9531D |
RK73H2BLTD9531D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJU08D9531V vs RK73H2BLTD9531D |
RK73H2BTTED9531D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJU08D9531V vs RK73H2BTTED9531D |
SF12H9531DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ERJU08D9531V vs SF12H9531DBL |
RMS12R-9K53-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | ERJU08D9531V vs RMS12R-9K53-D |
CR1206-4W-9531DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | ERJU08D9531V vs CR1206-4W-9531DT |
MC1206P-9531-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJU08D9531V vs MC1206P-9531-DB101 |