-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08D7321V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08D7321V
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08D7321V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08D7321V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12R-7K32-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | ERJU08D7321V vs RM12R-7K32-D |
CR1206-4W-7321DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | ERJU08D7321V vs CR1206-4W-7321DSNT-13 |
NRC-AS12D7321TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | ERJU08D7321V vs NRC-AS12D7321TRQYF |
RCA12067K32DKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ERJU08D7321V vs RCA12067K32DKEB |
CR1206D7K32P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ERJU08D7321V vs CR1206D7K32P10 |
RM12D7321CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | ERJU08D7321V vs RM12D7321CT-X |
SF12H7321DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ERJU08D7321V vs SF12H7321DTL |
RMC1/8K7321DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJU08D7321V vs RMC1/8K7321DTP |
CR-06DL6--7K32 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ERJU08D7321V vs CR-06DL6--7K32 |
CR-06DLF--7K32 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ERJU08D7321V vs CR-06DLF--7K32 |