-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 45.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08D45R3V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08D45R3V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 45.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 45.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08D45R3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08D45R3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTED45R3D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 45.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJU08D45R3V vs RK73H2BXTED45R3D |
CR32-45R3-DY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 45.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | ERJU08D45R3V vs CR32-45R3-DY |
RK73H2BLTDB45R3D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 45.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJU08D45R3V vs RK73H2BLTDB45R3D |
CR32TR45R3D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 45.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | ERJU08D45R3V vs CR32TR45R3D |
MC1206P-45R3-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 45.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJU08D45R3V vs MC1206P-45R3-DT101 |
RK73H2BTBK45R3D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 45.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJU08D45R3V vs RK73H2BTBK45R3D |
RPC1206DG45R3 | Fixed Resistor, Thick Film, 0.33W, 45.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ERJU08D45R3V vs RPC1206DG45R3 |
AF1206DR-1345R3L | Fixed Resistor, 0.25W, 45.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJU08D45R3V vs AF1206DR-1345R3L |
SF12H45R3DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 45.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ERJU08D45R3V vs SF12H45R3DBL |
RK73H2BXBK45R3D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 45.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJU08D45R3V vs RK73H2BXBK45R3D |