-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08D39R2V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08D39R2V
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 39.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08D39R2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08D39R2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0839R2D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | ERJU08D39R2V vs CR0839R2D |
CR-06DLF--39R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ERJU08D39R2V vs CR-06DLF--39R2 |
RK73H2BTTDD39R2D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJU08D39R2V vs RK73H2BTTDD39R2D |
ESR18EZPD39R2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ROHM Semiconductor | ERJU08D39R2V vs ESR18EZPD39R2 |
NRC-AS12D39R2TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | ERJU08D39R2V vs NRC-AS12D39R2TRF |
CAS12D39R2CT | Fixed Resistor, 0.25W, 39.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | ERJU08D39R2V vs CAS12D39R2CT |
AC1206DR-0739R2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJU08D39R2V vs AC1206DR-0739R2L |
RMS12R-39R2-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | ERJU08D39R2V vs RMS12R-39R2-D |
RM12DTN39R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERJU08D39R2V vs RM12DTN39R2 |
RPC1206DT39R2 | Fixed Resistor, Thick Film, 0.33W, 39.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ERJU08D39R2V vs RPC1206DT39R2 |