ERJU08D3093V
Panasonic Electronic Components
Description: Fixed Resistor,

Overview of ERJU08D3093V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJU08D3093V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU08D3093V by Panasonic Electronic Components

ERJU08D3093V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
309000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. ERJU08D3093V
    Panasonic Electronic Components
    Fixed Resistor,
    VS

Alternate Parts for ERJU08D3093V

This table gives cross-reference parts and alternative options found for ERJU08D3093V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08D3093V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS06K3093DC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd ERJU08D3093V vs RS06K3093DC
RK73H2BLTD3093D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc ERJU08D3093V vs RK73H2BLTD3093D
MC1206P-3093-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc ERJU08D3093V vs MC1206P-3093-DB101Q
RS06K3093DBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd ERJU08D3093V vs RS06K3093DBL
NRC-AS12D3093TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp ERJU08D3093V vs NRC-AS12D3093TRF
RK73H2BRTTD3093D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJU08D3093V vs RK73H2BRTTD3093D
MC1206-3093-DT101Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc ERJU08D3093V vs MC1206-3093-DT101Q
CR1206-4W-3093DT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD ERJU08D3093V vs CR1206-4W-3093DT
PWR12D3093TEO Fixed Resistor, 0.3333W, 309000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics ERJU08D3093V vs PWR12D3093TEO
MC1206P-3093-DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc ERJU08D3093V vs MC1206P-3093-DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU08D3093V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU08D3093V by Panasonic Electronic Components

  • Please alert me when ERJU08D3093V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU08D3093V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU08D3093V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU08D3093V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU08D3093V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU08D3093V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: