ERJU08D2941V
Panasonic Electronic Components
Description: Fixed Resistor,

Overview of ERJU08D2941V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJU08D2941V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU08D2941V by Panasonic Electronic Components

ERJU08D2941V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
2940 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. ERJU08D2941V
    Panasonic Electronic Components
    Fixed Resistor,
    VS

Alternate Parts for ERJU08D2941V

This table gives cross-reference parts and alternative options found for ERJU08D2941V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08D2941V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC1/8K2941DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc ERJU08D2941V vs RMC1/8K2941DTP
NRC-AS12D2941TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp ERJU08D2941V vs NRC-AS12D2941TRQYF
MC1206P-2941-DBQ Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc ERJU08D2941V vs MC1206P-2941-DBQ
SF12H2941DQL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation ERJU08D2941V vs SF12H2941DQL
RK73H2BTTDB2941D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc ERJU08D2941V vs RK73H2BTTDB2941D
MC1206P-2941-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc ERJU08D2941V vs MC1206P-2941-DB101Q
TSR8GTD2941V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Tateyama Kagaku Group ERJU08D2941V vs TSR8GTD2941V
MC1206-2941-DT101 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc ERJU08D2941V vs MC1206-2941-DT101
CR-06DL6--2K94 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp ERJU08D2941V vs CR-06DL6--2K94
SR1206DR-132K94L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation ERJU08D2941V vs SR1206DR-132K94L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU08D2941V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU08D2941V by Panasonic Electronic Components

  • Please alert me when ERJU08D2941V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU08D2941V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU08D2941V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU08D2941V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU08D2941V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU08D2941V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: