-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08D2871V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08D2871V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08D2871V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08D2871V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8GD2871V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | ERJU08D2871V vs TSR8GD2871V |
SF12H2871DGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ERJU08D2871V vs SF12H2871DGL |
RK73H2BXTD2871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJU08D2871V vs RK73H2BXTD2871D |
CR322871DV | Fixed Resistor, 0.125W, 2870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | ERJU08D2871V vs CR322871DV |
RMSW32K2871DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJU08D2871V vs RMSW32K2871DB |
RC1206DR-102K87L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJU08D2871V vs RC1206DR-102K87L |
RK73H2BLBK2871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJU08D2871V vs RK73H2BLBK2871D |
RK73H2BXTDD2871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJU08D2871V vs RK73H2BXTDD2871D |
CR1206D2K87D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ERJU08D2871V vs CR1206D2K87D50 |
RMC1/8K2871DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJU08D2871V vs RMC1/8K2871DTP |