-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08D1623V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08D1623V
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08D1623V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08D1623V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-1623DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | ERJU08D1623V vs CR1206-4W-1623DT |
CR1206D162KP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ERJU08D1623V vs CR1206D162KP20 |
MC1206P-1623-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJU08D1623V vs MC1206P-1623-DT101W |
RK73H2BRTTE1623D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU08D1623V vs RK73H2BRTTE1623D |
CR081623D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | ERJU08D1623V vs CR081623D |
CR1206-4W-1623DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | ERJU08D1623V vs CR1206-4W-1623DSNT |
SG73P2BTTED1623D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJU08D1623V vs SG73P2BTTED1623D |
TSR8GTD1623V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | ERJU08D1623V vs TSR8GTD1623V |
RK73H2BXTDD1623D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJU08D1623V vs RK73H2BXTDD1623D |
MC1206-1623-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJU08D1623V vs MC1206-1623-DT101 |