-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08D1600V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08D1600V
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08D1600V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08D1600V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K161DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ERJU08D1600V vs RS06K161DBG |
RK73H2BLTED1600D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJU08D1600V vs RK73H2BLTED1600D |
CAS12D1600CT | Fixed Resistor, 0.25W, 160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | ERJU08D1600V vs CAS12D1600CT |
SF12H1600DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ERJU08D1600V vs SF12H1600DTL |
SF12H1600DGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ERJU08D1600V vs SF12H1600DGL |
CR1206D160RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ERJU08D1600V vs CR1206D160RD50 |
CRCW1206160RDKEBP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJU08D1600V vs CRCW1206160RDKEBP |
MC1206P-1600-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | ERJU08D1600V vs MC1206P-1600-DTW |
RK73H2BXTE1600D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJU08D1600V vs RK73H2BXTE1600D |
MC1206P-1600-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJU08D1600V vs MC1206P-1600-DT101 |