-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08D1102V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08D1102V
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08D1102V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08D1102V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206DR-1011KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJU08D1102V vs AC1206DR-1011KL |
RCS3216D1102AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | ERJU08D1102V vs RCS3216D1102AS |
MC1206-1102-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJU08D1102V vs MC1206-1102-DT101 |
RMC1/8K1102DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJU08D1102V vs RMC1/8K1102DTP |
RMC32K113DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJU08D1102V vs RMC32K113DB |
MC1206-1102-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJU08D1102V vs MC1206-1102-DB101W |
RS06K1102DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ERJU08D1102V vs RS06K1102DCL |
RK73H2BLTD1102D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJU08D1102V vs RK73H2BLTD1102D |
TSR8GD1102V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | ERJU08D1102V vs TSR8GD1102V |
MC1206-1102-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJU08D1102V vs MC1206-1102-DT101Q |