ERJU08D1051V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of ERJU08D1051V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJU08D1051V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU08D1051V by Panasonic Electronic Components

ERJU08D1051V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
1050 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. ERJU08D1051V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for ERJU08D1051V

This table gives cross-reference parts and alternative options found for ERJU08D1051V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08D1051V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2BXTDD1051D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc ERJU08D1051V vs RK73H2BXTDD1051D
RC1206DR-131K05L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation ERJU08D1051V vs RC1206DR-131K05L
AC1206DR-071K05L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation ERJU08D1051V vs AC1206DR-071K05L
NRC-AS12D1051TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, NIC Components Corp ERJU08D1051V vs NRC-AS12D1051TRQYF
RPC1206DG1K05 Fixed Resistor, Thick Film, 0.33W, 1050ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc ERJU08D1051V vs RPC1206DG1K05
NRC-AS12D1051TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, NIC Components Corp ERJU08D1051V vs NRC-AS12D1051TRF
CR1206D1K05D50 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd ERJU08D1051V vs CR1206D1K05D50
CR1206T100V1.05K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Precision Resistive Products Inc ERJU08D1051V vs CR1206T100V1.05K+-0.5%
RK73H2BRTTDB1051D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc ERJU08D1051V vs RK73H2BRTTDB1051D
CR1206-4W-1051DSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, VENKEL LTD ERJU08D1051V vs CR1206-4W-1051DSNT-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU08D1051V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU08D1051V by Panasonic Electronic Components

  • Please alert me when ERJU08D1051V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU08D1051V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU08D1051V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU08D1051V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU08D1051V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU08D1051V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: