-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU06F2150V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU06F2150V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJU06F2150V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU06F2150V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8F2150CDE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJU06F2150V vs 0805S8F2150CDE |
RCS2012F2150ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Samsung Electro-Mechanics | ERJU06F2150V vs RCS2012F2150ES |
0805WAF2150CC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJU06F2150V vs 0805WAF2150CC |
HQ05WAF2150TCE | Fixed Resistor, 0.1W, 215ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJU06F2150V vs HQ05WAF2150TCE |
0805S8F2150T1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJU06F2150V vs 0805S8F2150T1E |
0805WAF2150TAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJU06F2150V vs 0805WAF2150TAE |
PWC-PWC0805LF-2150-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | ERJU06F2150V vs PWC-PWC0805LF-2150-F |
0805S8F2150T2E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJU06F2150V vs 0805S8F2150T2E |
0805WAF2150BD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJU06F2150V vs 0805WAF2150BD |
0805W8F2150T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJU06F2150V vs 0805W8F2150T5E |