ERJU06F1502V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of ERJU06F1502V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for ERJU06F1502V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 63W0242
Newark Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 15 Kohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Panasonic ERJU06F1502V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1650
  • 10 $0.1490
  • 100 $0.0590
  • 1,000 $0.0320
  • 5,000 $0.0230
  • 10,000 $0.0200
  • 25,000 $0.0120
  • 50,000 $0.0120
$0.0120 / $0.1490 Buy Now
DISTI # 70624199
RS ERJ Series Thick Film Resistor 0805 Case 15kOhms +/-1% 0.125W +/-100ppm/degC | Panasonic Electronic Components ERJU06F1502V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $0.0300
  • 200 $0.0280
  • 300 $0.0270
  • 400 $0.0250
  • 500 $0.0240
$0.0240 / $0.0300 RFQ
DISTI # ERJU06F1502V
Avnet Abacus SMD Chip Resistor, 15 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJU06F1502V) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJU06F1502V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU06F1502V by Panasonic Electronic Components

ERJU06F1502V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
15000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. ERJU06F1502V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for ERJU06F1502V

This table gives cross-reference parts and alternative options found for ERJU06F1502V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU06F1502V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805WAF1502TA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd ERJU06F1502V vs 0805WAF1502TA
0805WAF1502C3E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd ERJU06F1502V vs 0805WAF1502C3E
0805WAF1502TDE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd ERJU06F1502V vs 0805WAF1502TDE
0805S8F1502TC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd ERJU06F1502V vs 0805S8F1502TC
0805S8F1502CBE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd ERJU06F1502V vs 0805S8F1502CBE
0805WAF1502BCE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd ERJU06F1502V vs 0805WAF1502BCE
HQ05WAF1502TCE Fixed Resistor, 0.1W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd ERJU06F1502V vs HQ05WAF1502TCE
0805WAF1502C2E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd ERJU06F1502V vs 0805WAF1502C2E
0805WAF1502CAE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd ERJU06F1502V vs 0805WAF1502CAE
RMSW20K1502FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc ERJU06F1502V vs RMSW20K1502FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU06F1502V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU06F1502V by Panasonic Electronic Components

  • Please alert me when ERJU06F1502V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU06F1502V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU06F1502V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU06F1502V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU06F1502V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU06F1502V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: