-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU06F12R0V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU06F12R0V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJU06F12R0V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU06F12R0V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/10K120FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJU06F12R0V vs RMC1/10K120FB |
RMGW20K120FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJU06F12R0V vs RMGW20K120FB |
MP003597 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | ERJU06F12R0V vs MP003597 |
MCR10FZHF12R0 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 12ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | ERJU06F12R0V vs MCR10FZHF12R0 |
RMSW20K120FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJU06F12R0V vs RMSW20K120FB |
MCR10QZHF12R0 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 12ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | ERJU06F12R0V vs MCR10QZHF12R0 |
RMC20K120FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJU06F12R0V vs RMC20K120FTP |
RMC1/10K120FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJU06F12R0V vs RMC1/10K120FTP |