ERJU06F1103V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of ERJU06F1103V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for ERJU06F1103V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 70624182
RS ERJ Series Thick Film Resistor 0805 Case 110kOhms +/-1% 0.125W +/-100ppm/degC | Panasonic Electronic Components ERJU06F1103V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $0.0300
  • 200 $0.0280
  • 300 $0.0270
  • 400 $0.0250
  • 500 $0.0240
$0.0240 / $0.0300 RFQ

CAD Models for ERJU06F1103V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU06F1103V by Panasonic Electronic Components

ERJU06F1103V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Panasonic
Additional Feature
IEC 60115-8, ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
110000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. ERJU06F1103V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJU06F1103V

This table gives cross-reference parts and alternative options found for ERJU06F1103V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU06F1103V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HQ05WAF1103T4E Fixed Resistor, 0.1W, 110000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd ERJU06F1103V vs HQ05WAF1103T4E
MC01W08051110K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SPC Multicomp ERJU06F1103V vs MC01W08051110K
RMC20K1103FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc ERJU06F1103V vs RMC20K1103FTP
MCR10FZHF1103 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 110000ohm, SURFACE MOUNT, 0805, CHIP ROHM Semiconductor ERJU06F1103V vs MCR10FZHF1103
CRGCQ0805F110K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 TE Connectivity ERJU06F1103V vs CRGCQ0805F110K
PWC-PWC0805-1103-F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, TT Electronics Resistors ERJU06F1103V vs PWC-PWC0805-1103-F
0805WAF1103T5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd ERJU06F1103V vs 0805WAF1103T5E
PWC0805-110KF RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 110000ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components ERJU06F1103V vs PWC0805-110KF
CQ05W8F1103T5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Royal Electronic Factory (Thailand) Co Ltd ERJU06F1103V vs CQ05W8F1103T5E
HQ05S8F1103TCE Fixed Resistor, 0.125W, 110000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd ERJU06F1103V vs HQ05S8F1103TCE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU06F1103V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU06F1103V by Panasonic Electronic Components

  • Please alert me when ERJU06F1103V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ERJU06F1103V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU06F1103V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ERJU06F1103V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU06F1103V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU06F1103V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: