Datasheets
ERJU06D53R6V by: Panasonic Electronic Components

Fixed Resistor,

Part Details for ERJU06D53R6V by Panasonic Electronic Components

Overview of ERJU06D53R6V by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Part Details for ERJU06D53R6V

ERJU06D53R6V CAD Models

ERJU06D53R6V Part Data Attributes

ERJU06D53R6V Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJU06D53R6V Panasonic Electronic Components Fixed Resistor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 53.6 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for ERJU06D53R6V

This table gives cross-reference parts and alternative options found for ERJU06D53R6V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU06D53R6V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCR10EZPD53R6 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor ERJU06D53R6V vs MCR10EZPD53R6
RMGW20K53R6DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc ERJU06D53R6V vs RMGW20K53R6DB
PWC-PWC0805LF-53R6-D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TT Electronics Resistors ERJU06D53R6V vs PWC-PWC0805LF-53R6-D
PWC0805-53R6D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors ERJU06D53R6V vs PWC0805-53R6D
RMC1/10K53R6DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc ERJU06D53R6V vs RMC1/10K53R6DTP
RCS2012D53R6ES Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics ERJU06D53R6V vs RCS2012D53R6ES
PWC0805-53R6D RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 53.6ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components ERJU06D53R6V vs PWC0805-53R6D
ERJS06D53R6V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Panasonic Electronic Components ERJU06D53R6V vs ERJS06D53R6V
ERJ6RED53R6V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Panasonic Electronic Components ERJU06D53R6V vs ERJ6RED53R6V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU06D53R6V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU06D53R6V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJU06D53R6V would you like to use for your alert(s)?
  • Please alert me when ERJU06D53R6V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU06D53R6V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU06D53R6V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU06D53R6V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU06D53R6V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU06D53R6V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: