-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU06D1912V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU06D1912V
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJU06D1912V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU06D1912V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805-19K1D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | ERJU06D1912V vs PWC0805-19K1D |
RMC20K1912DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJU06D1912V vs RMC20K1912DB |
PWC0805-19K1D | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 19100ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | ERJU06D1912V vs PWC0805-19K1D |
RMGW20K1912DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJU06D1912V vs RMGW20K1912DB |
RMC20K1912DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJU06D1912V vs RMC20K1912DTP |
PWC-PWC0805-1912-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | ERJU06D1912V vs PWC-PWC0805-1912-D |
ERJS06D1912V | Fixed Resistor, | Panasonic Electronic Components | ERJU06D1912V vs ERJS06D1912V |
RMC1/10K1912DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJU06D1912V vs RMC1/10K1912DTP |
RMC1/10K1912DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJU06D1912V vs RMC1/10K1912DB |
PWC-PWC0805LF-1912-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | ERJU06D1912V vs PWC-PWC0805LF-1912-D |