-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03J560V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03J560V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03J560V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03J560V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603560JRT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 56ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | ERJU03J560V vs CRCW0603560JRT5-PB |
CRCW060356R0JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJU03J560V vs CRCW060356R0JNEBC |
CRCW0603560J200RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJU03J560V vs CRCW0603560J200RT1 |
RMF06JT560 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | ERJU03J560V vs RMF06JT560 |
RK73B1JRTBK560J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | ERJU03J560V vs RK73B1JRTBK560J |
RMC16-560JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJU03J560V vs RMC16-560JB |
232270270569 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJU03J560V vs 232270270569 |
PF03WAJ0560T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJU03J560V vs PF03WAJ0560T5E |
RMCF0603GT56R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | ERJU03J560V vs RMCF0603GT56R0 |