-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03J244V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03J244V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03J244V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03J244V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603JB240K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJU03J244V vs RMCF0603JB240K |
ERJ3GEJ244V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ERJU03J244V vs ERJ3GEJ244V |
D11/CRCW0603200240K5%ET4E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | ERJU03J244V vs D11/CRCW0603200240K5%ET4E3 |
232270270244L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJU03J244V vs 232270270244L |
RMCF0603JG240K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJU03J244V vs RMCF0603JG240K |
RCA0603240K5%200ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | ERJU03J244V vs RCA0603240K5%200ET1E3 |
CR0603-10W-244JPT | Fixed Resistor, 0.1W, 240000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | ERJU03J244V vs CR0603-10W-244JPT |
RK73B1JRTTDD244J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU03J244V vs RK73B1JRTTDD244J |
RK73B1JTTDD244J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU03J244V vs RK73B1JTTDD244J |
CR0603-16W-244JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJU03J244V vs CR0603-16W-244JT |