-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4147
|
Avnet Americas | Res Thick Film 0603 22 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R - Product that comes on tape, but is not reeled (Alt: 44X4147) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Ammo Pack | 4340 Partner Stock |
|
$0.0090 / $0.0180 | Buy Now |
DISTI #
ERJ-U03J220V
|
Avnet Americas | Res Thick Film 0603 22 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-U03J220V) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 / $0.0094 | Buy Now |
DISTI #
ERJU03J220V
|
Avnet Abacus | Res Thick Film 0603 22 Ohm 5% 1/10W �200ppm/�C Molded SMD Punched Carrier T/R (Alt: ERJU03J220V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03J220V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03J220V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03J220V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03J220V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA060322R0JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ERJU03J220V vs RCA060322R0JNEA |
CRCW060322R0JNTC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | ERJU03J220V vs CRCW060322R0JNTC |
RK73B1JGBK220J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | ERJU03J220V vs RK73B1JGBK220J |
RMCF0603JT22R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | ERJU03J220V vs RMCF0603JT22R0 |
CRCW060322R0JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJU03J220V vs CRCW060322R0JNEC |
CRCW060322R0JNEDIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJU03J220V vs CRCW060322R0JNEDIF |
0603SAJ0220T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603 | Royal Electronic Factory (Thailand) Co Ltd | ERJU03J220V vs 0603SAJ0220T5E |
RK73B1JTTDD220J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU03J220V vs RK73B1JTTDD220J |
RK73B1JRTBK220J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | ERJU03J220V vs RK73B1JRTBK220J |
RK73B1JGTP220J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU03J220V vs RK73B1JGTP220J |