-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03J132V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03J132V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03J132V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03J132V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270270132L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJU03J132V vs 232270270132L |
CRCW06031K30JNTB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | ERJU03J132V vs CRCW06031K30JNTB |
CR0603-16W-132JPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJU03J132V vs CR0603-16W-132JPT |
RK73B1JRTTP132J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03J132V vs RK73B1JRTTP132J |
CRCW06031K30JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJU03J132V vs CRCW06031K30JNEC |
RK73B1JLBK132J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | ERJU03J132V vs RK73B1JLBK132J |
ERJ3GEYJ132V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJU03J132V vs ERJ3GEYJ132V |
ERJS03J132V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ERJU03J132V vs ERJS03J132V |
RK73B1JGTDD132J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU03J132V vs RK73B1JGTDD132J |
RK73B1JTBK132J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03J132V vs RK73B1JTBK132J |