-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W0215
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 9.1 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Panasonic ERJU03F9101V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 429 |
|
$0.0190 / $0.0440 | Buy Now |
DISTI #
70624530
|
RS | ERJU03 Series Thick Film Resistor 0603 Case 9.1kOhms 0.1W +/-100ppm/degC | Panasonic Electronic Components ERJU03F9101V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0210 / $0.0260 | RFQ |
DISTI #
ERJU03F9101V
|
Avnet Abacus | SMD Chip Resistor, 9.1 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur (Alt: ERJU03F9101V) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03F9101V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03F9101V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03F9101V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03F9101V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTD9101F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03F9101V vs RK73H1JLTD9101F |
RK73H1JRTBK9101F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | ERJU03F9101V vs RK73H1JRTBK9101F |
WR06X9101FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | ERJU03F9101V vs WR06X9101FQL |
RK73H1JLTDD9101F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03F9101V vs RK73H1JLTDD9101F |
CR0603-16W-9101FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJU03F9101V vs CR0603-16W-9101FPT-13 |
RK73H1JRTBK9101F | RES,SMT,THICK FILM,9.1K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | ERJU03F9101V vs RK73H1JRTBK9101F |
SR0603FR-139K1L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJU03F9101V vs SR0603FR-139K1L |
RTT039101FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ERJU03F9101V vs RTT039101FTP |
RK73H1JTBK9101F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU03F9101V vs RK73H1JTBK9101F |
AF0603FR-139K1L | Fixed Resistor, 0.1W, 9100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJU03F9101V vs AF0603FR-139K1L |