-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03F8453V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03F8453V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 845000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03F8453V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03F8453V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-8453-FY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | ERJU03F8453V vs CR16-8453-FY |
RC0603FR-07845KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJU03F8453V vs RC0603FR-07845KL |
CR0603-10W-8453FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | ERJU03F8453V vs CR0603-10W-8453FT |
CR-03FL7--845K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJU03F8453V vs CR-03FL7--845K |
RK73H1JLTD8453F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03F8453V vs RK73H1JLTD8453F |
MR06X8453FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJU03F8453V vs MR06X8453FTL |
AC0603FR-07845KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJU03F8453V vs AC0603FR-07845KL |
RTT038453FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ERJU03F8453V vs RTT038453FTP |
ERJ3EKF8453V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ERJU03F8453V vs ERJ3EKF8453V |
ADF0603845K1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU03F8453V vs ADF0603845K1%100PPM/KKS |