Datasheets
ERJU03F6801V by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for ERJU03F6801V by Panasonic Electronic Components

Overview of ERJU03F6801V by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJU03F6801V

Part # Distributor Description Stock Price Buy
DISTI # 63W0200
Newark Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 6.8 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Panasonic ERJU03F6801V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3980
  • 10 $0.0300
  • 100 $0.0190
  • 1,000 $0.0170
  • 5,000 $0.0150
$0.0150 / $0.0300 Buy Now
DISTI # 70624515
RS ERJU03 Series Thick Film Resistor 0603 Case 6.8kOhms 0.1W +/-100ppm/degC | Panasonic Electronic Components ERJU03F6801V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $0.0260
  • 200 $0.0250
  • 300 $0.0240
  • 400 $0.0220
  • 500 $0.0210
$0.0210 / $0.0260 RFQ
DISTI # ERJU03F6801V
Avnet Abacus SMD Chip Resistor, 6.8 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJU03F6801V) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for ERJU03F6801V

ERJU03F6801V CAD Models

ERJU03F6801V Part Data Attributes

ERJU03F6801V Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJU03F6801V Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 6800 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for ERJU03F6801V

This table gives cross-reference parts and alternative options found for ERJU03F6801V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03F6801V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H1JLTP6801F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJU03F6801V vs RK73H1JLTP6801F
BCTS000603-6801FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Chilisin Electronics Corp ERJU03F6801V vs BCTS000603-6801FTP
CRCW06036K80FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies ERJU03F6801V vs CRCW06036K80FKEAC
RK73H1JTBK6801F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJU03F6801V vs RK73H1JTBK6801F
RK73H1JLBK6801F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJU03F6801V vs RK73H1JLBK6801F
RK73H1JLTDD6801F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJU03F6801V vs RK73H1JLTDD6801F
MR06X6801FBL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation ERJU03F6801V vs MR06X6801FBL
RCA06036K80FKEC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies ERJU03F6801V vs RCA06036K80FKEC
CR0603-10W-6801FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD ERJU03F6801V vs CR0603-10W-6801FPT-13
D1106030B6801FMU Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies ERJU03F6801V vs D1106030B6801FMU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU03F6801V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU03F6801V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJU03F6801V would you like to use for your alert(s)?
  • Please alert me when ERJU03F6801V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU03F6801V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU03F6801V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU03F6801V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU03F6801V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU03F6801V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: