-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03F5760V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03F5760V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03F5760V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03F5760V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603FR-13576RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ERJU03F5760V vs AC0603FR-13576RL |
CR0603-16W-5760FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 576ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJU03F5760V vs CR0603-16W-5760FPT-13 |
RK73H1JRTBK5760F | RES,SMT,THICK FILM,576 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | ERJU03F5760V vs RK73H1JRTBK5760F |
232270485761L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU03F5760V vs 232270485761L |
RK73H1JLTDD5760F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03F5760V vs RK73H1JLTDD5760F |
CR0603T100X576R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | ERJU03F5760V vs CR0603T100X576R+/-1% |
RK73H1JTTD5760F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03F5760V vs RK73H1JTTD5760F |
RC0603FR-13576RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJU03F5760V vs RC0603FR-13576RP |
CR0603-FX-5760ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 576ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | ERJU03F5760V vs CR0603-FX-5760ELF |
RMCF0603FB576R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJU03F5760V vs RMCF0603FB576R |