-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5620ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03F5621V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03F5621V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5620ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03F5621V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03F5621V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-135K62P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5620ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJU03F5621V vs RC0603FR-135K62P |
CDP06035K621%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU03F5621V vs CDP06035K621%100PPM/KKS |
WF06P5621FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJU03F5621V vs WF06P5621FTLV |
MR06X5621FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJU03F5621V vs MR06X5621FBL |
CRGCQ0603F5K62 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5620ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | ERJU03F5621V vs CRGCQ0603F5K62 |
CR0603-16W-5621FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5620ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJU03F5621V vs CR0603-16W-5621FPT-13 |
NQ03WAF5621T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5620ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJU03F5621V vs NQ03WAF5621T5E |
CRCW06035621F100RT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 5620ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | ERJU03F5621V vs CRCW06035621F100RT1-PB |
AF0603FR-075K62L | Fixed Resistor, 0.1W, 5620ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJU03F5621V vs AF0603FR-075K62L |
CDP06035K621%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU03F5621V vs CDP06035K621%100PPM/KKP20 |