-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03F5362V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03F5362V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 53600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03F5362V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03F5362V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FK-0753K6L | Fixed Resistor, | YAGEO Corporation | ERJU03F5362V vs RC0603FK-0753K6L |
RTT035362FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ERJU03F5362V vs RTT035362FP2 |
D1106030B5362FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJU03F5362V vs D1106030B5362FB5 |
RK73H1JLBK5362F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03F5362V vs RK73H1JLBK5362F |
CQ03WAF5362T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJU03F5362V vs CQ03WAF5362T5E |
RC0603FR-0753K6P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJU03F5362V vs RC0603FR-0753K6P |
CDF060353K61%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU03F5362V vs CDF060353K61%100PPM/KNP20 |
CDP060353K61%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53600ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU03F5362V vs CDP060353K61%100PPM/KNP10 |
CDF060353K61%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU03F5362V vs CDF060353K61%100PPM/KNP5 |
CR-03FL7--53K6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJU03F5362V vs CR-03FL7--53K6 |