-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03F4640V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03F4640V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03F4640V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03F4640V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTD4640F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03F4640V vs RK73H1JLTD4640F |
232270474641L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU03F4640V vs 232270474641L |
CDP0603464R1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU03F4640V vs CDP0603464R1%100PPM/KKP10 |
MR06X4640FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJU03F4640V vs MR06X4640FBL |
RK73H1JRTTD4640F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU03F4640V vs RK73H1JRTTD4640F |
RM06F4640CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | ERJU03F4640V vs RM06F4640CT |
RM06F4640CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ERJU03F4640V vs RM06F4640CTDK |
CR0603-16W-4640FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 464ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJU03F4640V vs CR0603-16W-4640FPT-13 |
WR06X4640FQLJ | Fixed Resistor, 0.1W, 464ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJU03F4640V vs WR06X4640FQLJ |
232270464641L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU03F4640V vs 232270464641L |