-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03F1821V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03F1821V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03F1821V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03F1821V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTD1821F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03F1821V vs RK73H1JLTD1821F |
WF06P1821FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJU03F1821V vs WF06P1821FTLV |
CR0603TT100X1.82K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | ERJU03F1821V vs CR0603TT100X1.82K+-1% |
RMCS0603FT1K82 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJU03F1821V vs RMCS0603FT1K82 |
RK73H1JRTTDD1821F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU03F1821V vs RK73H1JRTTDD1821F |
RCA06031K82FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ERJU03F1821V vs RCA06031K82FKEA |
RK73H1JTTD1821F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03F1821V vs RK73H1JTTD1821F |
RTT031821FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ERJU03F1821V vs RTT031821FP4 |
RK73H1JGTD1821F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03F1821V vs RK73H1JGTD1821F |
NRC-AS06F1821TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | ERJU03F1821V vs NRC-AS06F1821TRF |