-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03F1650V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03F1650V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03F1650V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03F1650V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF06FT1650 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | ERJU03F1650V vs RMF06FT1650 |
CDP0603165R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU03F1650V vs CDP0603165R1%100PPM/KNP10 |
CRCW0603165RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJU03F1650V vs CRCW0603165RFKEA |
RGC0603FTD165R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJU03F1650V vs RGC0603FTD165R |
232270461651L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU03F1650V vs 232270461651L |
CRCW0603165RFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJU03F1650V vs CRCW0603165RFKEB |
CDP0603165R1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU03F1650V vs CDP0603165R1%100PPM/KKP20 |
RCA0603165RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ERJU03F1650V vs RCA0603165RFKEA |
RC0603FR-07165RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJU03F1650V vs RC0603FR-07165RL |
CR0603-16W-1650FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 165ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJU03F1650V vs CR0603-16W-1650FPT |