-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03F14R0V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03F14R0V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03F14R0V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03F14R0V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16K14R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJU03F14R0V vs RMC16K14R0FB |
RCA060314R0FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ERJU03F14R0V vs RCA060314R0FKEB |
RMC16K14R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJU03F14R0V vs RMC16K14R0FTP |
RK73H1JRTTP14R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03F14R0V vs RK73H1JRTTP14R0F |
RMCF0603FT14R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | ERJU03F14R0V vs RMCF0603FT14R0 |
RK73H1JLTP14R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03F14R0V vs RK73H1JLTP14R0F |
CR-03FL7---14R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | ERJU03F14R0V vs CR-03FL7---14R- |
WR06X14R0FGLJ | Fixed Resistor, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJU03F14R0V vs WR06X14R0FGLJ |
RK73H1JGTP14R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03F14R0V vs RK73H1JGTP14R0F |
232270481409L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU03F14R0V vs 232270481409L |