ERJU03F1133V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of ERJU03F1133V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJU03F1133V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU03F1133V by Panasonic Electronic Components

ERJU03F1133V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
113000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. ERJU03F1133V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJU03F1133V

This table gives cross-reference parts and alternative options found for ERJU03F1133V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03F1133V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WCR-WCR0603LF-1133-F-P-LT RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 113000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT TT Electronics Resistors ERJU03F1133V vs WCR-WCR0603LF-1133-F-P-LT
RK73H1JLTDD1133F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJU03F1133V vs RK73H1JLTDD1133F
ERJ3EKF1133V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components ERJU03F1133V vs ERJ3EKF1133V
0603WAF1133T5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd ERJU03F1133V vs 0603WAF1133T5E
NRCA06F1133TR10QYF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, NIC Components Corp ERJU03F1133V vs NRCA06F1133TR10QYF
AF0603FR-13113KL Fixed Resistor, 0.1W, 113000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJU03F1133V vs AF0603FR-13113KL
CDF0603113K1%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic ERJU03F1133V vs CDF0603113K1%100PPM/KNP5
RK73H1JRTBK1133F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc ERJU03F1133V vs RK73H1JRTBK1133F
CR-03FL7113K RES,SMT,THICK FILM,113K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE Viking Technology ERJU03F1133V vs CR-03FL7113K
RGC0603FTD113K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJU03F1133V vs RGC0603FTD113K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU03F1133V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU03F1133V by Panasonic Electronic Components

  • Please alert me when ERJU03F1133V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU03F1133V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU03F1133V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU03F1133V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU03F1133V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU03F1133V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: