ERJU03D2613V
Panasonic Electronic Components
Description: Fixed Resistor,

Overview of ERJU03D2613V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJU03D2613V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU03D2613V by Panasonic Electronic Components

ERJU03D2613V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
261000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. ERJU03D2613V
    Panasonic Electronic Components
    Fixed Resistor,
    VS

Alternate Parts for ERJU03D2613V

This table gives cross-reference parts and alternative options found for ERJU03D2613V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03D2613V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDP0603261K0.5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic ERJU03D2613V vs CDP0603261K0.5%100PPM/KKS
AC0603DR-07261KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJU03D2613V vs AC0603DR-07261KL
RGC0603DTD261K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJU03D2613V vs RGC0603DTD261K
NRC-AS06D2613TRF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, NIC Components Corp ERJU03D2613V vs NRC-AS06D2613TRF
CRCW0603261KDKTCP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE Vishay Intertechnologies ERJU03D2613V vs CRCW0603261KDKTCP
AC0603DR-13261KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJU03D2613V vs AC0603DR-13261KL
RM06D2613CT-X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics ERJU03D2613V vs RM06D2613CT-X
CR-03DLD--261K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp ERJU03D2613V vs CR-03DLD--261K
AF0603DR-13261KL Fixed Resistor, 0.1W, 261000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJU03D2613V vs AF0603DR-13261KL
CR0603-16W-2613DPT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 261000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD ERJU03D2613V vs CR0603-16W-2613DPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU03D2613V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU03D2613V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJU03D2613V would you like to use for your alert(s)?
  • Please alert me when ERJU03D2613V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU03D2613V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU03D2613V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU03D2613V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU03D2613V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU03D2613V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: