-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03D2492V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03D2492V
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03D2492V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03D2492V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGBK2492D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03D2492V vs RK73H1JGBK2492D |
RK73H1JRTTD2492D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU03D2492V vs RK73H1JRTTD2492D |
RK73H1JGTDD2492D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03D2492V vs RK73H1JGTDD2492D |
RK73H1JTTP2492D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03D2492V vs RK73H1JTTP2492D |
RK73H1JLBK2492D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03D2492V vs RK73H1JLBK2492D |
CDF060324K90.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU03D2492V vs CDF060324K90.5%100PPM/KNS |
SR0603DR-1324K9L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJU03D2492V vs SR0603DR-1324K9L |
SF06H2492DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJU03D2492V vs SF06H2492DGL |
CR16-2492-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | ERJU03D2492V vs CR16-2492-DL |
SF06H2492DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJU03D2492V vs SF06H2492DTL |