-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03D2491V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03D2491V
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03D2491V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03D2491V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT032491DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ERJU03D2491V vs RTT032491DP2 |
CR0603T100X2.49K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | ERJU03D2491V vs CR0603T100X2.49K+-0.5% |
RK73H1JTTD2491D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03D2491V vs RK73H1JTTD2491D |
RCA06032K49DKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ERJU03D2491V vs RCA06032K49DKEB |
CR-03DLD--2K49 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJU03D2491V vs CR-03DLD--2K49 |
CR0603-10W-2491DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJU03D2491V vs CR0603-10W-2491DPT |
RK73H1JTTP2491D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03D2491V vs RK73H1JTTP2491D |
CR0603-10W-2491DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | ERJU03D2491V vs CR0603-10W-2491DT |
RM06D2491CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ERJU03D2491V vs RM06D2491CT-X |
RK73H1JLTP2491D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03D2491V vs RK73H1JLTP2491D |